E22NS13

Eaton Electrical
504-E22NS13
E22NS13

Mfr.:

Description:
Switch Fixings LGD PLT ALUM STD R EMERG STOP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 11,66 €
10,06 € 100,60 €
9,50 € 237,50 €
9,07 € 453,50 €
8,68 € 868,00 €
8,18 € 2.045,00 €
7,83 € 3.915,00 €
7,48 € 7.480,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Engraved Legend Plate
Pushbutton Switches
E22
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Length: 1.17 mm
Material: Aluminum
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1.77 mm
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
USHTS:
8538908180
ECCN:
EAR99