E22LTA2QB

Eaton Electrical
504-E22LTA2QB
E22LTA2QB

Mfr.:

Description:
Control Switches 40MM RD TA; TTR; W/RD ARROW LEGEND; 1NC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,72 € 231,72 €
203,99 € 2.039,90 €
190,13 € 4.753,25 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Switches
Non-Illuminated
SPST-NO
600 VAC
10 A
Trigger
Actuator Material: Plastic
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Pushbutton Switches
Series: E22
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99