E22LED012RDF

Eaton Electrical
504-E22LED012RDF
E22LED012RDF

Mfr.:

Description:
Based LED Lamps FLASHING LED 12VDC - RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,26 € 58,26 €
50,40 € 504,00 €
46,18 € 4.618,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Based LED Lamps
Brand: Eaton Electrical
Illumination Colour: Red
Lamp Base Type: Bayonet
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: E22
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8539520010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.