E22LED006RDF

Eaton Electrical
504-E22LED006RDF
E22LED006RDF

Mfr.:

Description:
Based LED Lamps FLASHING LED 6VDC - RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,16 € 49,16 €
40,83 € 408,30 €
36,49 € 3.649,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Based LED Lamps
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Illumination Colour: Red
Lamp Base Type: Bayonet
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: E22
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8539520010
ECCN:
EAR99