E22KBG7RR

Eaton Electrical
504-E22KBG7RR
E22KBG7RR

Mfr.:

Description:
Keylock Switches KEY OPERATED SELECTOR SWITCH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,57 € 231,57 €
222,80 € 2.228,00 €
220,28 € 5.507,00 €
220,25 € 11.012,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Keylock Switches
Non-Illuminated
Screw
Flat Key
3 Position
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: E22
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99