E22BHP

Eaton Electrical
504-E22BHP
E22BHP

Mfr.:

Description:
Switch Fixings DVL W/ 120V AC/DC GREEN LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,82 € 24,82 €
22,77 € 227,70 €
21,76 € 544,00 €
21,12 € 1.056,00 €
20,64 € 2.064,00 €
20,23 € 5.057,50 €
20,13 € 10.065,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Hole Plug
EM22 and E22 Series
E22
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
USHTS:
3923500000