DXG-SPR-4FR7CMB-2

Eaton Electrical
504-DXG-SPR-4FR7CMB2
DXG-SPR-4FR7CMB-2

Mfr.:

Description:
Motor & Motor Drive Accessories DG1 MEASURE BOARD 480V, PRE-PROG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.107,21 € 6.107,21 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
DG1
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.