DR2-5850-13

Eaton Electrical
504-DR2-5850-13
DR2-5850-13

Mfr.:

Description:
Motor & Motor Drive Accessories LOAD REACTOR, 850A, 0.027MH, 3%, NEMA 1

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12.199,92 € 12.199,92 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Load Reactor
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Motor Drive Type: Load Reactor
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 242,672 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.