DM1-116D9NB-S20S

Eaton Electrical
504-DM1-116D9NB-S20S
DM1-116D9NB-S20S

Mfr.:

Description:
Variable Frequency Drives - VFDs DM1 PRO 1PH 115V FR2 1.5HP 6.9A CT NOEMC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
691,81 € 691,81 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
1.5 kW
6.9 A
1 Phase
IP20
PowerXL DM1
Brand: Eaton Electrical
Frame Size - NEMA: NEMA 0
Motor Drive Type: Variable Frequency Drive - VFD
Operating Supply Voltage: 115 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 2,631 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.