DH321NGK

Eaton Electrical
504-DH321NGK
DH321NGK

Mfr.:

Description:
Disconnect Switches 30A/3P HD FUSIBLE SFTY SW W/NEUT 240V N1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
653,38 € 653,38 €
605,85 € 3.029,25 €
594,51 € 5.945,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Fused
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99