DH1-32114FN-N21C

Eaton Electrical
504-DH1-32114FN-N21C
DH1-32114FN-N21C

Mfr.:

Description:
Variable Frequency Drives - VFDs DH1 VFD, 230V, 114A, 40HP, NO KEY, NB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.155,24 € 7.155,24 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
30 kW
114 A
3 Phase
IP21
DH1
Brand: Eaton Electrical
Features: Graphical Display
Frame Size - NEMA: Type 1
Motor Drive Type: Variable Frequency Drive - VFD
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 35,203 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.