DCG1154FDM-000W

Eaton Electrical
504-DCG1154FDM-000W
DCG1154FDM-000W

Mfr.:

Description:
Disconnect Switches 1500VDC 1 CKT, 200A, FUSIBLE, N12/3R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.150,10 € 10.150,10 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.