DBX001-2020

Eaton Electrical
504-DBX001-2020
DBX001-2020

Mfr.:

Description:
Motor & Motor Drive Accessories Brake Resistor-1HP SVX, 230V, 20% Duty

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
554,00 € 554,00 €
548,57 € 2.742,85 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533290000