D7PF3AA

Eaton Electrical
504-D7PF3AA
D7PF3AA

Mfr.:

Description:
Industrial Relays 3PDT RELAY - 120 VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,85 € 40,85 €
39,03 € 390,30 €
37,31 € 932,75 €
35,35 € 1.767,50 €
34,49 € 3.449,00 €
33,67 € 8.417,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Socket
General Purpose Relays
3PDT
15 A
120 VAC
D7
1.6 in
1.2 in
1.1 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.