D7PF2AB

Eaton Electrical
504-D7PF2AB
D7PF2AB

Mfr.:

Description:
Industrial Relays DPDT RELAY - 240 VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,16 € 28,16 €
27,54 € 275,40 €
26,31 € 657,75 €
25,53 € 1.276,50 €
25,34 € 2.534,00 €
24,90 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Socket
General Purpose Relays
DPDT
15 A
240 VAC
D7
2 in
1 in
1 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.