D65VMPC2

Eaton Electrical
504-D65VMPC2
D65VMPC2

Mfr.:

Description:
Industrial Relays CUSTOM VOLTAGE MONITOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
538,09 € 538,09 €
479,05 € 4.790,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
DIN Rail
Monitoring Relay
D65 series
2 in
2.5 in
4.25 in
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
9030330040