D4PR2P

Eaton Electrical
504-D4PR2P
D4PR2P

Mfr.:

Description:
Industrial Relays DPDT RELAY 6VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,60 € 26,60 €
25,77 € 257,70 €
24,92 € 623,00 €
24,30 € 1.215,00 €
23,74 € 2.374,00 €
23,37 € 5.842,50 €
23,28 € 11.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Socket
General Purpose Relays
Plug In
DPDT
5 A
6 VAC
D4
1.14 in
0.51 in
1.1 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536410060
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.