D4PR2B

Eaton Electrical
504-D4PR2B
D4PR2B

Mfr.:

Description:
Industrial Relays DPDT RELAY 240VAC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,49 € 33,49 €
31,81 € 318,10 €
30,13 € 753,25 €
28,46 € 1.423,00 €
26,79 € 2.679,00 €
25,28 € 6.320,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Socket
General Purpose Relays
Plug In
DPDT
5 A
240 VAC
D4
1.14 in
0.51 in
0.5 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.