D2RR4A1

Eaton Electrical
504-D2RR4A1
D2RR4A1

Mfr.:

Description:
Plug-in Relays ICE CUBE RELAY, 4PDT, 6A, 110VDC COIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,61 € 31,61 €
30,02 € 300,20 €
28,45 € 569,00 €
26,87 € 1.612,20 €
25,28 € 2.528,00 €
23,87 € 6.206,20 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Plug-in Relays
General Purpose Relays
Cube
110 VDC
4PDT
6 A
Plug In
Socket
Brand: Eaton Electrical
Height: 1 in
Length: 2 in
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Width: 1.2 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.