D2RR2R1

Eaton Electrical
504-D2RR2R1
D2RR2R1

Mfr.:

Description:
Plug-in Relays ICE CUBE RELAY, DPDT, 12A, 12VDC COIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,21 € 28,21 €
24,77 € 123,85 €
20,99 € 209,90 €
19,69 € 1.181,40 €
19,13 € 1.913,00 €
18,64 € 4.846,40 €
18,32 € 9.160,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Plug-in Relays
General Purpose Relays
Cube
12 VDC
DPDT
12 A
Plug In
Socket
Brand: Eaton Electrical
Height: 1 in
Length: 1.2 in
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Width: 1.5 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.