D2RF4P

Eaton Electrical
504-D2RF4P
D2RF4P

Mfr.:

Description:
Plug-in Relays ICE CUBE RELAY, 4PDT, 6 VAC COIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,25 € 29,25 €
28,60 € 286,00 €
27,33 € 683,25 €
26,51 € 1.325,50 €
26,28 € 2.628,00 €
25,84 € 6.460,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Plug-in Relays
General Purpose Relays
Cube
6 VAC
4PDT
Plug In
Socket
Brand: Eaton Electrical
Height: 1.1 in
Length: 1.9 in
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 1.3 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.