D2RF2R

Eaton Electrical
504-D2RF2R
D2RF2R

Mfr.:

Description:
Plug-in Relays ICE CUBE RELAY, DPDT, 12 VAC COIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,84 € 32,84 €
28,64 € 143,20 €
26,89 € 268,90 €
24,80 € 1.240,00 €
24,79 € 2.479,00 €
24,18 € 6.045,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Plug-in Relays
General Purpose Relays
Cube
12 VAC
DPDT
Plug In
Socket
Brand: Eaton Electrical
Height: 1.1 in
Length: 2 in
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 1.2 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.