D26MD40

Eaton Electrical
504-D26MD40
D26MD40

Mfr.:

Description:
Industrial Relays TYPE M AC MULTIPOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,44 € 229,44 €
216,86 € 2.168,60 €
214,29 € 5.357,25 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
DIN Rail
Solid State Relays
Screw
4 NO
D26
3 in
4 in
4 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.