CTAP425NCM8CH

Eaton Electrical
504-CTAP425NCM8CH
CTAP425NCM8CH

Mfr.:

Description:
Wall Mounted Panel Enclosures 400A 240V CM CT PULLOUT 3PH 4W
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41.991,37 € 41.991,37 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Wall Mounted Panel Enclosures
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 102,058 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.