CTAP4244NCM8CH

Eaton Electrical
504-CTAP4244NCM8CH
CTAP4244NCM8CH

Mfr.:

Description:
Wall Mounted Panel Enclosures 400A 240V CM CT 2 PULLOUTS 3PH 4W
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41.991,37 € 41.991,37 €
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Wall Mounted Panel Enclosures
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 102,058 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.