CSDR4A4CY2220

Eaton Electrical
504-CSDR4A4CY2220
CSDR4A4CY2220

Mfr.:

Description:
Sensor Cables / Actuator Cables CORDSET,M12,DC,RT ANG,4P 4W,20M,YEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,28 € 174,28 €
152,13 € 1.521,30 €
146,68 € 3.667,00 €
140,91 € 7.045,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Sensor Cables / Actuator Cables
Brand: Eaton Electrical
Cable Length: 20 m (65.617 ft)
Connector End A: Micro
Connector End A Pin Count: 4 Position
Connector End B: No Connector
Current Rating: 4 A
Gender: Female
IP Rating: IP67
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Series: Global Plus
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Wire Gauge - AWG: 22 AWG
Unit Weight: 878,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.