CSAS4F4CY2205ADC

Eaton Electrical
504-CSAS4F4CY2205ADC
CSAS4F4CY2205ADC

Mfr.:

Description:
Sensor Cables / Actuator Cables CORDSET,FEMALE,AC 4-PIN/4-WIRE,PVC,5 M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,99 € 101,99 €
93,59 € 935,90 €
90,00 € 2.250,00 €
86,99 € 4.349,50 €
77,23 € 7.723,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Sensor Cables / Actuator Cables
Micro
4 Position
No Connector
Female
5 m (16.404 ft)
4 A
300 V
22 AWG
Yellow
IP67
Global Plus
Brand: Eaton Electrical
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 219,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.