CSAS3F3RY1805

Eaton Electrical
504-CSAS3F3RY1805
CSAS3F3RY1805

Mfr.:

Description:
Sensor Cables / Actuator Cables CORDSET,AC 3P 3W,18GA,PUR,YEL,5M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,37 € 110,37 €
101,29 € 1.012,90 €
97,40 € 2.435,00 €
94,14 € 4.707,00 €
83,58 € 8.358,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Sensor Cables / Actuator Cables
Micro
3 Position
No Connector
Female
5 m (16.404 ft)
4 A
300 V
18 AWG
Yellow
IP67
Global Plus
Brand: Eaton Electrical
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 219,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.