CN55DN3AB

Eaton Electrical
504-CN55DN3AB
CN55DN3AB

Mfr.:

Description:
Contactors - Electromechanical NEMA OPEN REV CONT SIZE 1 120V COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.054,24 € 2.054,24 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
Freedom NEMA
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 5 C
Mounting Style: Chassis Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Full Voltage Reversing
Unit Weight: 10,433 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99