CN35DN2AB

Eaton Electrical
504-CN35DN2AB
CN35DN2AB

Mfr.:

Description:
Contactors - Electromechanical LTG CONT OPN 30A 2P 120V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
935,28 € 935,28 €
832,63 € 8.326,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
CN35
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99