CH16375-3

Eaton Electrical
504-CH16375-3
CH16375-3

Mfr.:

Description:
Barrier Terminal Blocks 3P PBL 600MCM-2CU-AL LOAD(12)4-14CU/8AL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,54 € 510,54 €
474,29 € 4.742,90 €
467,65 € 11.691,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
420 A
600 V
14 AWG
4 AWG
Black
Brand: Eaton Electrical
Contact Material: Aluminum
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic
Maximum Operating Temperature: + 150 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.