CH16321-3

Eaton Electrical
504-CH16321-3
CH16321-3

Mfr.:

Description:
Barrier Terminal Blocks POWER DISTRIBUTION BLOCK 350 MCM-6/(6)2-

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,98 € 375,98 €
321,57 € 3.215,70 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
175 A
600 V
14 AWG
4 AWG
Black
Brand: Eaton Electrical
Contact Material: Aluminum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic
Maximum Operating Temperature: + 150 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99