CE15CNS2AB

Eaton Electrical
504-CE15CNS2AB
CE15CNS2AB

Mfr.:

Description:
Contactors - Electromechanical IEC OPEN 2P CONT SZ C 120V - Repl ONLY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,25 € 340,25 €
330,11 € 1.650,55 €
321,46 € 3.214,60 €
312,63 € 7.815,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
1 NO
110 VAC to 120 VAC
12 A
AC Type
XT IEC
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.