CE15ANS3Y2AB

Eaton Electrical
504-CE15ANS3Y2AB
CE15ANS3Y2AB

Mfr.:

Description:
Contactors - Electromechanical IEC OPN 3P CONT SZ A 120V W/C320KGT2 INS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,18 € 334,18 €
324,22 € 1.621,10 €
315,73 € 3.157,30 €
307,06 € 7.676,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
1 NO
110 VAC to 120 VAC
7 A
AC Type
XT IEC
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.