C65DRE2501T

Eaton Electrical
504-C65DRE2501T
C65DRE2501T

Mfr.:

Description:
Contactors - Electromechanical OP REV 2P 50A DPCNT W/DNRL 24DC CL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.116,58 € 2.116,58 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
24 VDC
50 A
DC Type
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.