C445BA-SANM

Eaton Electrical
504-C445BA-SANM
C445BA-SANM

Mfr.:

Description:
Industrial Relays C445 BCM120VCTRL,120VIO,NONLATCH,MODBUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
850,20 € 850,20 €
804,24 € 8.042,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Motor Management Relay
Power Xpert C445
190.5 mm
82.55 mm
88.9 mm
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8537109160