C400T1

Eaton Electrical
504-C400T1
C400T1

Mfr.:

Description:
Switch Contact Blocks / Switch Kits SZ 1& 2 COIL 110/120V 60HZ

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,51 € 295,51 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Pushbutton Kits
Freedom NEMA Pushbutton Kit
Freedom NEMA
Free Hanging
Wire Leads
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: START/STOP
Height: 96.52 mm
Illumination: Non-Illuminated
Length: 147.32 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: Freedom NEMA
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 106.68 mm
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

Freedom NEMA Motor Control Contactors & Starters

Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.