C400T11T

Eaton Electrical
504-C400T11T
C400T11T

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Pilot Light Kit-Rd Run And GR Off-24v

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
895,35 € 895,35 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Pushbutton Kits
Freedom NEMA Pushbutton Kit
Freedom NEMA
Free Hanging
Wire Leads
24 VDC
Brand: Eaton Electrical
Height: 98.552 mm
Illumination: Illuminated
Length: 146.05 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: Freedom NEMA
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 101.6 mm
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.