C400GK82E

Eaton Electrical
504-C400GK82E
C400GK82E

Mfr.:

Description:
Switch Contact Blocks / Switch Kits COVER CONTR KIT-FREEDOM SERIES

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
693,45 € 693,45 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Cover Control Kits
NEMA Cover Control Kit
Freedom NEMA
Panel Mount
Screw
208 VDC
Brand: Eaton Electrical
Features: Test/OFF/Auto Selector Switch
Height: 98.425 mm
Illumination: Illuminated
Length: 149.225 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: Freedom NEMA
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 101.6 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536500035
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.