C400GK21C

Eaton Electrical
504-C400GK21C
C400GK21C

Mfr.:

Description:
Switch Contact Blocks / Switch Kits COVER CONTR KIT-FREEDOM SERIES

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
693,45 € 693,45 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Cover Control Kits
NEMA Cover Control Kit
Freedom NEMA
Panel Mount
Screw
480 VDC
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Hand/Auto Selector Switch
Height: 98.425 mm
Illumination: Illuminated
Length: 149.225 mm
Product Type: Switch Contact Blocks / Switch Kits
Series: Freedom NEMA
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 101.6 mm
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536500035