C383FHCC

Eaton Electrical
504-C383FHCC
C383FHCC

Mfr.:

Description:
Fuse Holder Accessories 1 POLE FUSE HOLDER FOR CLASS CC FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,22 € 52,22 €
45,18 € 225,90 €
40,68 € 488,16 €
33,07 € 1.984,20 €
31,32 € 3.382,56 €
29,60 € 7.459,20 €
504 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
Fuse Holders
Disconnect Disconnect Fuse Holders
Class CC Fuses
IP20
Body Material: Polyester
Brand: Eaton Electrical
Current Rating: 30 A
Mounting Style: DIN Rail
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 12
Subcategory: Fuses
Voltage Rating: 600 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.