C320KGS4

Eaton Electrical
504-C320KGS4
C320KGS4

Mfr.:

Description:
Auxiliary Contacts AUX CONT FRDM SZ00-2, A-K MTD 2NO

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,60 € 151,60 €
138,76 € 693,80 €
120,13 € 1.201,30 €
112,65 € 5.632,50 €
109,18 € 10.918,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Auxiliary Contacts
Side Mounted
Starters and Contactors
Freedom NEMA
Brand: Eaton Electrical
Product: Auxiliary Contacts
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Automation
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Freedom NEMA Motor Control Contactors & Starters

Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.