C30CNM02A02A0

Eaton Electrical
504-C30CNM02A02A0
C30CNM02A02A0

Mfr.:

Description:
Contactors - Electromechanical 30A mheld 0NO 2NC 120VAC 2W 120VAC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.779,36 € 1.779,36 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
2 NC
115 VAC to 120 VAC
30 A
AC Type
C30CN
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
4500000000