C30C-FD-R-K01-P32

Eaton Electrical
504-C30C-FDR-K01-P32
C30C-FD-R-K01-P32

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON,FLAT,30MM,1NC,RED,1M,M8

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,06 € 327,06 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
C30
Pushbutton Switches
Non-Illuminated
SPST-NC
Panel Mount
ON - (OFF)
Flush
3 A, 4 A
24 VDC
24 VAC
IP65, IP66, IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 35.39 mm
Housing Material: Polyurethane (PUR)
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090