C25DNB230A-GL

Eaton Electrical
504-C25DNB230A-GL
C25DNB230A-GL

Mfr.:

Description:
Contactors - Electromechanical OP N-R 2P 30A DPCNT SCRW W/QC TRM 120AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,08 € 359,08 €
339,79 € 3.397,90 €
332,69 € 8.317,25 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
110 VAC to 120 VAC
30 A
AC Type
D1
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.