C25DNA2401R-GL

Eaton Electrical
504-C25DNA2401R-GL
C25DNA2401R-GL

Mfr.:

Description:
Contactors - Electromechanical OP N-R 2P 40ADPCNT SCRW W/O QC12DC CL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,46 € 601,46 €
562,25 € 5.622,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
12 VDC
40 A
DC Type
D1
Brand: Eaton Electrical
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490065