C22S-DRL-R-K01-24

Eaton Electrical
504-C22S-DRLR-K01-24
C22S-DRL-R-K01-24

Mfr.:

Description:
Pushbutton Switches ILL MTN PB BLK-BZL FLSH RED 24V 1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 7/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,25 € 72,25 €
68,23 € 682,30 €
65,62 € 1.640,50 €
64,98 € 3.249,00 €
63,57 € 6.357,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
C22
Pushbutton Switches
Illuminated
SPST-NC
Panel Mount
LED
Red
Flush
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Diameter: 29.7 mm
Length: 54.6 MM
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.