C22-L-G-24

Eaton Electrical
504-C22-L-G-24
C22-L-G-24

Mfr.:

Description:
LED Panel Mount Indicators IND LGHT GRN 24V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,06 € 56,06 €
46,81 € 468,10 €
42,32 € 4.232,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: LED Panel Mount Indicators
Indicating Light Units
Green
Panel Mount
Screw
C22
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Flush
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8536500090
USHTS:
8531809051
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.