BR270

Eaton Electrical
504-BR270
BR270

Mfr.:

Description:
Circuit Breakers Type BR Breaker 70A/2 Pole 120/240V 10K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,83 € 287,83 €
238,56 € 1.192,80 €
219,91 € 2.199,10 €
181,73 € 9.086,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.