BBC-BT-NA

Eaton Electrical
504-BBC-BT-NA
BBC-BT-NA

Mfr.:

Description:
Contactor Accessories BACK PLATE 1100 MM LONG,UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,17 € 273,17 €
261,15 € 2.611,50 €
257,91 € 6.705,66 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Contactor Accessories
Series: xEffect SASY 60i
Factory Pack Quantity: 2
Subcategory: Contactors
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180